RS PRO 600V, 7.5 kW, 3 Phase Soft Starter, IP20
- RS Stock No.:
- 206-123
- Brand:
- RS PRO
Subtotal (1 unit)*
£1,137.76
(exc. VAT)
£1,365.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,137.76 |
*price indicative
- RS Stock No.:
- 206-123
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Soft Starter | |
| Power Rating | 7.5kW | |
| Number of Phases | 3 | |
| Mount Type | Panel | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 600V | |
| Overall Length | 238mm | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 143mm | |
| Standards/Approvals | EN 60947-4-2:2012, 2014/35/EU - LVD, UL, 2014/30/EU - EMC, CE, RoHs and Reach, cUL, EN IEC 63000:2018 | |
| Series | RS PRO | |
| Overall Depth | 184mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Soft Starter | ||
Power Rating 7.5kW | ||
Number of Phases 3 | ||
Mount Type Panel | ||
IP Rating IP20 | ||
Maximum Supply Voltage 600V | ||
Overall Length 238mm | ||
Maximum Operating Temperature 60°C | ||
Overall Width 143mm | ||
Standards/Approvals EN 60947-4-2:2012, 2014/35/EU - LVD, UL, 2014/30/EU - EMC, CE, RoHs and Reach, cUL, EN IEC 63000:2018 | ||
Series RS PRO | ||
Overall Depth 184mm | ||
- COO (Country of Origin):
- GB
RS PRO High Performance iERS Energy Saving Soft Starter
Boost the efficiency and extend the lifespan of your industrial motors with RS PRO High-Performance iERS Energy Saving Soft Starters. These cutting-edge devices are designed to reduce mechanical stress on motors and optimise energy consumption, particularly in lightly loaded scenarios. With their advanced features and intelligent design, they ensure your motors run smoothly and efficiently, saving you both time and energy.
Why Would You Choose RS PRO Soft Starters?
The RS PRO High Performance iERS Energy Saving Soft Starter offers a user-friendly experience with its intuitive, vibrant touch screen interface, allowing for effortless navigation. It provides access to a comprehensive suite of smart applications tailored for various industrial systems, ensuring versatility and adaptability.
The intelligent energy recovery system maximises energy savings, making it an eco-friendly choice. Lifetime event logging helps keep track of all events throughout the device's lifespan, facilitating better maintenance and troubleshooting.
The software for commissioning and logging simplifies setup and monitoring, while specialised troubleshooting software enables quick identification and resolution of issues. Automatic load tuning capabilities ensure optimal performance, and integrated I2t motor overload protection safeguards your motors from potential damage.
Features and Benefits
Specification
Inputs/Outputs
Dimensions
Applications
The RS PRO Soft Starter is perfect for fixed speed applications and comes pre-loaded with a variety of functions to suit different industrial needs. Whether you're looking to reduce wear and tear on your motors or save on energy costs, this soft starter is the ideal solution.
Related links
- RS PRO 600V 3 Phase Soft Starter, IP20
- RS PRO 600V 3 Phase Soft Starter, IP20
- RS PRO 600V 3 Phase Soft Starter, IP20
- RS PRO 600V 3 Phase Soft Starter, IP20
- RS PRO 600V 3 Phase Soft Starter, IP20
- RS PRO 600V 3 Phase Soft Starter, IP20
- RS PRO 600V 3 Phase Soft Starter, IP20
- RS PRO 600V 3 Phase Soft Starter, IP20
