Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 3 kW, 3 Phase

Subtotal (1 unit)*

£248.91

(exc. VAT)

£298.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£248.91

*price indicative

RS Stock No.:
152-565
Mfr. Part No.:
3RA2210-1HH15-2BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Reversing Starter

Power Rating

3kW

Sub Type

Fuseless Reversing Load Feeder

Number of Phases

3

Current Rating

7A

Mount Type

Vertical

Number of Poles

3

Overall Length

260mm

Maximum Voltage

690V

Standards/Approvals

UL, ABS, CE, DNV, EAC, LRS, PRS, RINA, RMRS, RoHS, UKCA

Hazardous Area Certification

ATEX

Overall Width

90mm

Overall Depth

155mm

Series

SIRIUS 3RA2

COO (Country of Origin):
DE
The Siemens reversing starter offers exceptional versatility for load feeder applications, accommodating loads of up to 8.00 A. Designed specifically for 60 mm busbar systems, it provides reliable performance in various operating conditions with its robust specifications. Engineered with advanced safety features, this product ensures effective short-circuit protection and a long mechanical service life, making it an essential component for your electrical installations. The combination of thermal and magnetic overload release ensures optimal protection for your motors, while the compact design allows for easy installation in tight spaces. Ideal for industrial settings, this reversing starter supports a wide range of operational currents, contributing to efficient energy management and operational reliability in your applications.

Designed with a high mechanical lifespan to reduce downtime

Features spring-loaded terminals for secure connections

Equipped with an auxiliary switch for enhanced control capabilities

Provides thermal (bimetallic) overload release for reliable protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy