Allen Bradley 10 A 140MT Motor Protection Circuit Breaker, 690 V ac

Subtotal (1 unit)*

£99.67

(exc. VAT)

£119.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 24 November 2025
  • Plus 3 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£99.67

*price indicative

RS Stock No.:
273-2336
Mfr. Part No.:
140MT-D9E-C10
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Current Rating

10 A

Range

140MT

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V ac

Motor Protection System

Bulletin 100-K/C/E contactors

COO (Country of Origin):
IT
The Rockwell Automation motor protection circuit breaker is UL/CSA listed as circuit breaker. These UL/CSA listings allow the Bulletin 140MT MPCBs to provide the branch-circuit, short-circuit protection for each individual motor circuit. Additional short-circuit protection is not required for the protection of the individual motor circuits, leaving only the requirement for protection of the feeder circuit conductors by an upstream protective device.

D frame
High break
Adjustable thermal/fixed magnetic

Related links