Siemens 160mA 3RV2 Circuit Breaker, 690V, 60 °C, -25 °C
- RS Stock No.:
- 778-802
- Mfr. Part No.:
- 3RV2021-0AA10-0DA0
- Brand:
- Siemens
Subtotal (1 unit)*
£78.61
(exc. VAT)
£94.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.61 |
*price indicative
- RS Stock No.:
- 778-802
- Mfr. Part No.:
- 3RV2021-0AA10-0DA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Circuit Breaker | |
| Current Rating | 160mA | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Series | 3RV2 | |
| Sensing Type | Current | |
| Overall Length | 97mm | |
| Overall Width | 45mm | |
| IP Rating | IP20 | |
| Overall Depth | 96.9mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDE | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Circuit Breaker | ||
Current Rating 160mA | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Series 3RV2 | ||
Sensing Type Current | ||
Overall Length 97mm | ||
Overall Width 45mm | ||
IP Rating IP20 | ||
Overall Depth 96.9mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDE | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
The Siemens Circuit breaker is designed to provide reliable protection against overloads and short circuits in electrical distribution systems. It ensures safe interruption of fault currents and supports stable operation in industrial and commercial installations.
Magnetic short circuit trip design
Ensures reliable fault current interruption
Supports use in power distribution systems
Includes CE and CCC certification
Related links
- Siemens 400mA 3RV2 Circuit Breaker 60 °C, -25 °C
- Siemens 800mA 3RV2 Circuit Breaker 60 °C, -25 °C
- Siemens 320mA 3RV2 Circuit Breaker 60 °C, -25 °C
- Siemens 250mA 3RV2 Circuit Breaker 60 °C, -25 °C
- Siemens 2.5A 3RV2 Circuit Breaker 60 °C, -25 °C
- Siemens 3.2A 3RV2 Circuit Breaker 60 °C, -25 °C
- Siemens 1.25A 3RV2 Circuit Breaker 60 °C, -25 °C
- Siemens 1A 3RV2 Circuit Breaker 60 °C, -25 °C

