Omron K7DD Motor Protection Unit, 100V, 240 V, 60 °C, -20 °C

Subtotal (1 unit)*

£1,870.52

(exc. VAT)

£2,244.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,870.52

*price indicative

RS Stock No.:
402-674
Mfr. Part No.:
K7DD-PQMA
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Motor Protection Unit

Motor Protection Component

Advanced Control Unit

Supply Voltage

100V, 240V

Series

K7DD

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

VDE, UKCA, CE, RoHS, KC, c UR us

COO (Country of Origin):
JP
The Omron K7DD is a condition monitoring device for supporting condition monitoring and error diagnosis of servo motors and other rotation mechanisms. It captures mechanical errors of a rotation mechanism by measuring the voltage and current from the power line of the rotation mechanism and converting them to various feature values such as power and harmonics. In addition, Condition Monitoring Configuration Tool software is also available to assist more accurate condition monitoring and error diagnosis.

Monitors every load side connected to the motor

Single K7DD device can identify multiple failure modes

Condition monitoring that begins with on site completion

Monitors a servo motor or induction motor that changes speed frequently

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy