Omron 0.63 → 1 A J7MN MPCB Motor Protection Unit, 400 V

Subtotal (1 unit)*

£61.61

(exc. VAT)

£73.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£61.61

*price indicative

RS Stock No.:
214-7762
Mfr. Part No.:
J7MN-3R-1
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Current Rating

0.63 → 1 A

Range

J7MN MPCB

Supply Voltage

400 V

Motor Protection System

Class 10

Sensing Type

Current

The Omron motor-protective circuit breaker is available in rotary type. It has 3 pole. It has 0.63-1 A current ratting.

It has motor protection CLASS 10
it fulfil all needed standards

Related links