Eaton Motor Protection Unit
- RS Stock No.:
- 248-385
- Mfr. Part No.:
- 072906 E-PKZ0
- Brand:
- Eaton
Subtotal (1 unit)*
£14.63
(exc. VAT)
£17.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.63 |
*price indicative
- RS Stock No.:
- 248-385
- Mfr. Part No.:
- 072906 E-PKZ0
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Motor Protection Component | Basic Unit | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Motor Protection Component Basic Unit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series E-PKZ0 insulated enclosure is designed to provide a robust and reliable housing for your electrical installations. Engineered with precision, this enclosure ensures protection against environmental elements while maintaining optimal functionality. Its compact dimensions allow for seamless integration into various setups, and the insulated material enhances safety and operational longevity. With a degree of protection rated at IP40, it effectively safeguards internal components against dust and moisture, making it suitable for a range of industrial applications. The enclosure not only complies with rigorous international standards but also promises quality and reliability that users can trust. Embrace innovation and efficiency with this exceptional solution tailored for contemporary electrical demands.
Compact size facilitates easy installation in tight spaces
Designed from high-quality plastic for superior durability
IP40 rating ensures effective protection against dust ingress
Engineered for enhanced insulation, promoting safety and reliability
Complies with international standards for peace of mind
Suitable for a variety of industrial applications, offering versatility
Backed by a reputable brand known for quality electrical solutions
Simplifies compliance with regulatory requirements in electrical design
Designed from high-quality plastic for superior durability
IP40 rating ensures effective protection against dust ingress
Engineered for enhanced insulation, promoting safety and reliability
Complies with international standards for peace of mind
Suitable for a variety of industrial applications, offering versatility
Backed by a reputable brand known for quality electrical solutions
Simplifies compliance with regulatory requirements in electrical design
Related links
- Eaton Motor Protection Unit
- Eaton 63 A Motor Protection Unit, 690 V
- Eaton 25 A PKM0 Motor Protection Unit, 690 V
- Eaton 630 mA PKM0 Motor Protection Unit, 690 V
- Eaton 0.63 → 1 A PKZM0 Motor Protection Unit, 690 V
- Eaton 4 A PKM0 Motor Protection Unit, 690 V
- Eaton 1 → 1.6 A PKZM0 Motor Protection Unit, 690 V
- Eaton 10 A PKM0 Motor Protection Unit, 690 V
