Panasonic AN44065A-VF, Stepper Motor Driver IC, 30 V 1.5A 28-Pin, SOP
- RS Stock No.:
- 169-7952
- Mfr. Part No.:
- AN44065A-VF
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 169-7952
- Mfr. Part No.:
- AN44065A-VF
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Motor Type | Stepper | |
| Output Configuration | Bipolar | |
| Maximum IGBT Collector Current | 1.5A | |
| Maximum Collector Emitter Voltage | 30 V | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Pin Count | 28 | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Typical Switching Frequency | 58kHz | |
| Maximum Operating Temperature | +70 °C | |
| Length | 18.4mm | |
| Height | 2.6mm | |
| Width | 8.3mm | |
| Minimum Operating Temperature | -20 °C | |
| Dimensions | 18.4 x 8.3 x 2.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Motor Type Stepper | ||
Output Configuration Bipolar | ||
Maximum IGBT Collector Current 1.5A | ||
Maximum Collector Emitter Voltage 30 V | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Maximum Operating Supply Voltage 5.5 V | ||
Pin Count 28 | ||
Minimum Operating Supply Voltage 4.5 V | ||
Typical Switching Frequency 58kHz | ||
Maximum Operating Temperature +70 °C | ||
Length 18.4mm | ||
Height 2.6mm | ||
Width 8.3mm | ||
Minimum Operating Temperature -20 °C | ||
Dimensions 18.4 x 8.3 x 2.6mm | ||
- COO (Country of Origin):
- SG
