Sprint Electric, DC Motor Controller, 1 Phase, Voltage Control, 30 V ac, 60 V ac, 3.4 A, DIN Rail Mount
- RS Stock No.:
- 820-9599
- Mfr. Part No.:
- 340XRiLV
- Brand:
- Sprint Electric
Stock information currently inaccessible
- RS Stock No.:
- 820-9599
- Mfr. Part No.:
- 340XRiLV
- Brand:
- Sprint Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sprint Electric | |
| Phase | 1 | |
| Supply Voltage | 30 V ac, 60 V ac | |
| Current Rating | 3.4 A | |
| Voltage Rating | 24 V dc (@ 30 V ac), 90 V dc (@ 110 V ac) | |
| Select all | ||
|---|---|---|
Brand Sprint Electric | ||
Phase 1 | ||
Supply Voltage 30 V ac, 60 V ac | ||
Current Rating 3.4 A | ||
Voltage Rating 24 V dc (@ 30 V ac), 90 V dc (@ 110 V ac) | ||
- COO (Country of Origin):
- GB
Related links
- Sprint Electric Voltage Control 4 A, DIN Rail Mount
- Sprint Electric 1.1 kW DC Motor Controller 240 V ac 8A
- Sprint Electric 1.8 kW DC Motor Controller 60V ac 12.2A
- Sprint Electric DC Motor Controller 4A, Speed Controller Function
- Sprint Electric DC Motor Controller 12A, Speed Controller Function
- Sprint Electric DC Motor Controller 12A
- Sprint Electric DC Motor Controller 12A
- Sprint Electric DC Motor Controller 8A, Speed Controller Function
