RS PRO, DC Motor Controller, Potentiometer Control, 10 → 17 V dc, 30 A, Skeleton/Boxed

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
363-9617
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Supply Voltage

10 → 17 V dc

Current Rating

30 A

Voltage Rating

12 V

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy