RS PRO, DC Motor Controller, Potentiometer Control, 10 → 17 V dc, 15 A, Skeleton/Boxed
- RS Stock No.:
- 363-9594
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£187.01
(exc. VAT)
£224.41
(inc. VAT)
- RS Stock No.:
- 363-9594
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 10 → 17 V dc | |
| Current Rating | 15 A | |
| Voltage Rating | 12 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 10 → 17 V dc | ||
Current Rating 15 A | ||
Voltage Rating 12 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
