Trinamic, 28V dc, 9 V dc, 9.24A Stepper Motor Controller
- RS Stock No.:
- 283-6103
- Distrelec Article No.:
- 154-22-039
- Mfr. Part No.:
- TMCM-6110
- Brand:
- Trinamic
Subtotal (1 unit)*
£333.78
(exc. VAT)
£400.54
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 38 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £333.78 |
*price indicative
- RS Stock No.:
- 283-6103
- Distrelec Article No.:
- 154-22-039
- Mfr. Part No.:
- TMCM-6110
- Brand:
- Trinamic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trinamic | |
| Product Type | Stepper Motor Controller | |
| Supply Voltage | 28V dc, 9V dc | |
| Output Voltage | 28V | |
| Current Rating | 9.24A | |
| Overall Length | 130mm | |
| Overall Width | 100mm | |
| Overall Depth | 30mm | |
| Minimum Operating Temperature | -34°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | TMCM | |
| Select all | ||
|---|---|---|
Brand Trinamic | ||
Product Type Stepper Motor Controller | ||
Supply Voltage 28V dc, 9V dc | ||
Output Voltage 28V | ||
Current Rating 9.24A | ||
Overall Length 130mm | ||
Overall Width 100mm | ||
Overall Depth 30mm | ||
Minimum Operating Temperature -34°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series TMCM | ||
- COO (Country of Origin):
- MY
The highly advanced motion control module designed to provide precision and efficiency in various applications. With its new TMCL firmware version (V1.46), this module offers cutting-edge technology for optimized performance.
New TMCL firmware version (V1.46) for enhanced functionality
Supports a range of TMCL commands for versatility
Pre-programmed with the latest firmware release for convenience
Logic of axis parameters #10 and #11 inverted for improved operation
Velocity dependent Stall Guard switching for accurate motion control
Inrush current reduced for better power management
Related links
- Trinamic 24 W 2 Phase Motion Function
- Trinamic Connection Cable TMCM Series Cable for Use with TMCM-1160 Stepper Motor Controller/Driver
- Trinamic 2 Phase Motion Function
- Trinamic 2 Phase Motion Function
- Trinamic 67.2 W 2 Phase Motion, Motion Function
- Trinamic 60 W 30 V 2A Stepper Motor Controller, Motion Function
- Trinamic 222.6 W 48 V 9A Stepper Motor Controller, Motion Function
- Trinamic 60 W 30 V 2A Stepper Motor Controller, Motion Function
