Panasonic 130 W Servo Drive, 200 <arrow/> 240 V, 1, 3 Phase, 1.5 A, 700 mA, PWM, Speed Controller Function, 240

Stock information currently inaccessible
RS Stock No.:
127-0243
Mfr. Part No.:
MBEG1E5BCV
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Phase

1, 3

Control Function

PWM, Speed Controller

Supply Voltage

200 <arrow/> 240 V

Current Rating

1.5 A, 700 mA

Voltage Rating

240 V ac

Power Rating

130 W

Overall Length

120mm

Overall Width

105mm

Overall Depth

35mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy