SMC, 24V, 300mA Motor Controller, Step/Direction Step Motor Drive Function

Subtotal (1 unit)*

£2,562.03

(exc. VAT)

£3,074.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,562.03

*price indicative

RS Stock No.:
895-252
Mfr. Part No.:
JXC832
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Motor Controller

Control Function

Step/Direction Step Motor Drive

Supply Voltage

24V

Output Voltage

24V

Current Rating

300mA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Series

JXC73/83

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC controller designed for multi-axis operation, enabling efficient management of electric actuators within various automation systems.

Supports electric actuator integration for seamless multi-axis control

Designed for durability with a robust construction suitable for industrial applications

User-friendly Interface facilitates easy setup and management

Provides real-time performance monitoring for optimized operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy