Schneider Electric 90 W, 24V ac, 3 Phase, 150mA Motor Controller, Overload, Short Circuit Protection Function
- RS Stock No.:
- 871-182
- Mfr. Part No.:
- LUCBX6B
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£80.45
(exc. VAT)
£96.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.45 |
*price indicative
- RS Stock No.:
- 871-182
- Mfr. Part No.:
- LUCBX6B
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Overload, Short Circuit Protection | |
| Supply Voltage | 24V ac | |
| Output Voltage | 690V ac | |
| Current Rating | 150mA | |
| Power Rating | 90W | |
| Overall Length | 66mm | |
| Overall Width | 45mm | |
| Overall Depth | 60mm | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | TeSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Overload, Short Circuit Protection | ||
Supply Voltage 24V ac | ||
Output Voltage 690V ac | ||
Current Rating 150mA | ||
Power Rating 90W | ||
Overall Length 66mm | ||
Overall Width 45mm | ||
Overall Depth 60mm | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series TeSys | ||
- COO (Country of Origin):
- FR
The Schneider Electric Advanced control unit is designed for motor control applications, providing efficient motor protection and enhanced functionality through communication capabilities.
Offers manual resetting for user convenience
Ensures earth fault protection and safeguards against phase failure
Features overload and short-circuit protection for enhanced safety
Compatible with multiple power bases to enhance versatility
Operates effectively within a wide frequency range of 40 to 60 Hz
Rated for 690 V AC operation, allowing for robust performance
Includes environmental certifications for sustainability compliance
Related links
- Schneider Electric 90 W 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 250 W 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 250 W 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 5.5 kW 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 15 kW 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 550 W 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 15 kW 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 15 kW 3 Phase Overload, Short Circuit Protection Function
