Schneider Electric 550 W, 72V dc, 3 Phase, 5A Motor Controller, Overload, Short Circuit Protection Function
- RS Stock No.:
- 871-183
- Mfr. Part No.:
- LUCC05ES
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£86.04
(exc. VAT)
£103.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.04 |
*price indicative
- RS Stock No.:
- 871-183
- Mfr. Part No.:
- LUCC05ES
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Overload, Short Circuit Protection | |
| Supply Voltage | 72V dc | |
| Output Voltage | 690V ac | |
| Current Rating | 5A | |
| Power Rating | 550W | |
| Overall Length | 66mm | |
| Overall Width | 45mm | |
| Overall Depth | 60mm | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | TeSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Overload, Short Circuit Protection | ||
Supply Voltage 72V dc | ||
Output Voltage 690V ac | ||
Current Rating 5A | ||
Power Rating 550W | ||
Overall Length 66mm | ||
Overall Width 45mm | ||
Overall Depth 60mm | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series TeSys | ||
- COO (Country of Origin):
- FR
The Schneider Electric Advanced control unit is designed for motor control applications, providing essential protection and enhanced functionalities tailored for a range of operational needs, ensuring safety and efficiency within electrical systems.
Features phase loss and phase unbalance protection, ensuring operational reliability
Delivers overload and short-circuit protection, safeguarding equipment and users
Includes a manual reset function for convenient operation
Compatible with multiple power bases for versatile integration
Meets various international safety standards, ensuring compliance
Operates effectively within specified voltage and current ratings
Related links
- Schneider Electric 250 W 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 90 W 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 15 kW 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 15 kW 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 2.2 kW 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 18.5 kW 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 3 kW 3 Phase Short Circuit Protection Function
- Schneider Electric 5.5 kW 3 Phase Overload, Short Circuit Protection Function
