Siemens, 5A Stepper Motor Driver

Subtotal (1 unit)*

£391.41

(exc. VAT)

£469.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£391.41

*price indicative

RS Stock No.:
770-017
Mfr. Part No.:
6BK1136-6SB01-0BU0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Stepper Motor Driver

Current Rating

5A

Overall Length

90mm

Overall Width

36mm

Overall Depth

70mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Standards/Approvals

UL

Series

6BK11

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy