B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£2,723.67

(exc. VAT)

£3,268.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,723.67

*price indicative

RS Stock No.:
687-048
Mfr. Part No.:
8EI4X5MWD10.0500-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

110V ac, 230V ac

Current Rating

4.5A

Power Rating

2.5kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R servo drive designed for demanding applications. It offers dual-axis control, ensuring efficient motion management for various industrial processes. With a seamless integration of digital multi-standard encoder interfaces, this product excels in precision and responsiveness. The drive is suited for wall mounting, making it Ideal for space-limited installations. Its capability to accommodate both AC and DC power ensures flexibility in diverse operational environments. Engineered for robust performance, it meets stringent safety and compliance standards, facilitating reliable operation across various sectors.

Supports one plug-in module which enhancing customisability

Features CE and UL/cULus certifications for safe operation

Designed for both TN-S and TN-C-S network configurations which ensuring compatibility

Operates at a mains input voltage of 110 to 230 VAC, providing versatility

Includes an integrated line filter per EN 61800-3 for improved performance

Can handle maximum inrush currents up to 22 A which ensuring robust start-up

Offers two motor connections, each delivering continuous power of up to 1 kW

Provides up to 12.25 A Peak current per motor connection for demanding applications

Equipped with a built-in overload protection system which enhancing reliability

Designed for operation within a temperature range of -25°C to 55°C, suitable for various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy