B&R, 200V, 480 V, 2.5A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£4,007.10

(exc. VAT)

£4,808.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,007.10

*price indicative

RS Stock No.:
687-041
Mfr. Part No.:
8EI4X5HWTS0.P600-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Current Rating

2.5A

Overall Length

374mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

EAC

COO (Country of Origin):
AT
The B&R 3-axis servo drive tailored for Advanced motion control applications. Designed for robustness and flexibility, this module supports diverse installation configurations and is equipped with integrated safety features to ensure reliable operation. Its efficient power handling capabilities, alongside comprehensive connectivity options, make it an Ideal choice for systems requiring precise control and high performance. With a focus on user-friendliness and reliability, its represents a significant advancement in motion control technologies, empowering users to Streamline processes with ease.

Supports a mains connection of 3x 200-480 VAC for versatile power requirements

Provides integrated line filter capabilities to enhance operational safety and compliance

Equipped with protective measures, including overload and short circuit protection which ensuring durability

Features a robust status indicator system to provide real-time operational feedback

Designed to accommodate various plug-in modules for increased flexibility and functionality

Capable of handling high-performance demands with Peak power outputs reaching up to 10 kW

Offers comprehensive certification coverage, including CE and UL, for enhanced regulatory compliance

Enables easy integration of a range of accessories, facilitating customisation to specific application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy