B&R 1 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 687-019
- Mfr. Part No.:
- 8EI2X2HWS10.0A00-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£1,629.16
(exc. VAT)
£1,954.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,629.16 |
*price indicative
- RS Stock No.:
- 687-019
- Mfr. Part No.:
- 8EI2X2HWS10.0A00-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered for precision and efficiency in a Compact design, ensuring optimal performance in various applications. With its sophisticated digital multi-encoder interface, this drive supports 1 axle with comprehensive connectivity options. Ideal for integration within Advanced automation systems, it boasts a wide input voltage range of 200 to 480 VAC, making it versatile across different environments. The unit excels in providing reliable operation with built-in protective measures against overload and short circuits, thus enhancing system longevity and operational safety.
Supports one plug-in module for custom adaptability
Dual certification for CE and UL cULus ensures safety compliance
High installed load capacity of up to 2.5 kVA for demanding applications
Integrated line filter as per EN 61800-3 offers thorough noise reduction
Wide operating temperature range from -25°C to 55°C ensures consistent performance in various environments
Flexible Terminal connection cross sections accommodate different wiring requirements
Maximum line length of 3 metres for DC bus connection promotes seamless installation
User-friendly design includes multiple status indicators for operational diagnostics
Supports a continuous motor current of 2.2 A and Peak current capability of up to 6 A
Compact dimensions and wall mounting feature enhance space efficiency in control cabinets


