B&R 3 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-409
- Mfr. Part No.:
- 8EI2X2HWT10.0700-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,102.63
(exc. VAT)
£3,723.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,102.63 |
*price indicative
- RS Stock No.:
- 682-409
- Mfr. Part No.:
- 8EI2X2HWT10.0700-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 2.2A | |
| Power Rating | 3kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 2.2A | ||
Power Rating 3kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precision control across various applications. It supports up to three axes with a comprehensive digital multi-standard encoder Interface for enhanced motion control. Engineered to accommodate a wide range of input voltages from 200 VAC to 480 VAC, this servo drive ensures robust performance in demanding conditions. With a Compact design suitable for wall mounting and optional accessories, it streamlines installation and operation while ensuring reliability and long-term durability in industrial settings.
Compatible with TN-S and TN-C-S network configurations
Offers a maximum continuous power output of 7.5 kVA for demanding applications
Designed with integrated overload, short circuit, and ground fault protection to enhance safety
Supports switching frequencies of 5 kHz, 10 kHz, and 20 kHz for flexible operation
Equipped with multi-encoder interfaces for versatile connectivity
Features a Compact form factor that allows for space-saving installation
Operates efficiently within a temperature range of -25°C to 55°C, suitable for various environments
CE and UL certified for assured compliance with international safety standards


