B&R 3 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£3,091.07

(exc. VAT)

£3,709.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,091.07

*price indicative

RS Stock No.:
682-408
Mfr. Part No.:
8EI2X2HWT10.0600-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Output Voltage

11.45V

Current Rating

2.2A

Power Rating

3kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R 3-axis servo drive designed to optimize control in demanding industrial environments. Boasting an integrated digital multi-encoder Interface and slot for plug-in modules, this device delivers exceptional performance with configurations for varied applications. The servo drive efficiently handles mains input voltages from 200 to 480 VAC and is equipped with protective measures against overloads and short circuits, ensuring longevity and reliability. Its thermal management features facilitate seamless operation up to a maximum ambient temperature of 55°C, making it Ideal for continuous use in challenging conditions.

Operates within a wide voltage range of 200 to 480 VAC for versatile installation

Supports three axes for optimal control in complex motion applications

Features an integrated digital multi-encoder Interface for enhanced signal processing

Complies with safety standards including CE and UL which ensuring reliability

Equipped with overload and short circuit protection to safeguard components

Offers a maximum output frequency of 598 Hz which enhancing performance capabilities

Designed for ambient temperatures up to 55°C which ensuring durability in harsh environments

Easily integrates with display modules for user-friendly operation and monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy