B&R 1 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£1,730.77

(exc. VAT)

£2,076.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,730.77

*price indicative

RS Stock No.:
687-012
Mfr. Part No.:
8EI2X2HWS10.0400-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Output Voltage

11.45V

Current Rating

2.2A

Power Rating

1kW

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R servo drive designed for efficient motion control in industrial applications. Featuring a digital multi-standard encoder Interface per axis, this servo drive operates seamlessly in environments requiring precise control of machinery and processes. With its capacity to support a variety of optional accessories such as display modules and plug-in modules, it offers flexibility to accommodate diverse operational needs. The drive ensures reliable performance across a wide voltage range, making it a dependable solution for demanding automation tasks while maintaining excellence in efficiency and power management.

Compatible with a wide voltage range of 200-480 VAC which ensuring adaptability to different operational environments

Equipped with one slot for plug-in modules, allowing for custom configurations and expansions

Integrated overload protection and short-circuit and ground fault protection enhance safety and reliability

Supports flexible and fine-stranded wires with various Terminal connection cross-sections for easy installations

Provides comprehensive diagnostic capabilities with LED status indicators, facilitating quick troubleshooting

Ideal for applications requiring high performance with a maximum output frequency of 598 Hz

Hallmarks energy efficiency with certifications across multiple standards, promoting sustainability in operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy