B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 686-939
- Mfr. Part No.:
- 8EI8X8MWD10.N000-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,638.08
(exc. VAT)
£4,365.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,638.08 |
*price indicative
- RS Stock No.:
- 686-939
- Mfr. Part No.:
- 8EI8X8MWD10.N000-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive module designed to enhance motion control applications with unprecedented precision. Engineered for seamless integration, this servo drive supports both digital multi-standard encoder interfaces and flexible power configurations. Its robust design ensures reliable operation in diverse environments, making it an Ideal solution for manufacturing and automation systems that require efficient and effective servo control. With the Ability to accommodate various plug-in modules, this drive does not only cater to dynamic control needs but also offers significant adaptAbility for future upgrades.
Supports up to two motor connections for synchronous control
Offers a Compact design suited for wall mounting with a low footprint
Features integrated overload and short circuit protection for enhanced safety
Compatible with multiple mains input configurations which ensuring versatility
Facilitates easy wiring and installation, leading to reduced setup time
Equipped with Active line filter compliance for reduced electromagnetic interference
Capable of monitoring multiple parameters which ensuring optimal performance
Provides flexible Terminal connection cross-sections for various wiring needs


