B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 686-937
- Mfr. Part No.:
- 8EI8X8MWD10.K200-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,392.51
(exc. VAT)
£4,071.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,392.51 |
*price indicative
- RS Stock No.:
- 686-937
- Mfr. Part No.:
- 8EI8X8MWD10.K200-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive engineered for high performance and reliAbility. This robust module integrates Advanced motor control capabilities, optimising efficiency in automation processes. With the Ability to manage dual axes, it provides precise coordination and smooth operation for various applications, ensuring superior control and responsiveness. Designed to operate within a flexible power input range, this unit supports versatile configurations, making it an Ideal solution for a variety of industrial requirements.
Integrated digital multi-standard encoder Interface enhances performance and precision
Certifications for CE and UL compliance ensure adherence to international safety standards
Advanced power dissipation management contributes to improved reliability and longevity
High input voltage tolerance enables seamless operation in diverse environments
Comprehensive support for a wide array of plug-in modules expands functionality and adaptability
Built-in protections such as overload and short circuit safeguards the system integrity


