B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£3,638.08

(exc. VAT)

£4,365.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,638.08

*price indicative

RS Stock No.:
686-928
Mfr. Part No.:
8EI8X8MWD10.C000-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

110V ac, 230V ac

Current Rating

8.8A

Power Rating

5kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive facilitates exceptional motion control for demanding applications, boasting a versatile configuration of two axes with standard and optional features. Designed for optimal performance, it supports 110-230 VAC mains input and comes with an integrated line filter to ensure compliance with EN 61800-3 standards. With support for Advanced configurations, this dynamic drive operates seamlessly across various setups, making it the Ideal choice for sophisticated automation tasks and enhancing operational efficiency.

1 digital multi-standard encoder Interface per Axis which ensuring flexible integration and high-performance feedback

Powerful load capability of up to 5 kVA, allowing for robust application in various automation scenarios

CE and UL certifications provide assurance of compliance with international safety standards

Configurable multi-encoder interfaces support various encoder types, amplifying its adaptability for diverse use cases

Compact dimensions suited for space-constrained installations without compromising performance

User-friendly wiring options and detailed pinouts for straightforward installation and integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy