B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 686-924
- Mfr. Part No.:
- 8EI8X8HWD10.N100-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,649.64
(exc. VAT)
£4,379.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,649.64 |
*price indicative
- RS Stock No.:
- 686-924
- Mfr. Part No.:
- 8EI8X8HWD10.N100-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to manage complex motion systems efficiently. Offering robust power capabilities and integrated functionalities, this drive facilitates the control of two axes with precision, supporting various encoder interfaces and configurations. This unit engineered for operational excellence, particularly in industrial automation applications, ensuring seamless integration with other modules and compliance with essential safety standards.
Handles a mains input voltage range of 200 to 480 VAC, accommodating diverse power requirements
Offers an integrated digital multi-encoder Interface for flexible encoder connections and configurations
Supports a maximum output frequency of 598 Hz, enabling high-speed performance and responsive control
Includes overload and short circuit protections which enhancing system reliability and safety during operation
Features a Compact design with wall mounting options, optimising space without compromising performance
Complies with global standards such as CE and UL which ensuring safety and quality in various operational environments


