B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-833
- Mfr. Part No.:
- 8EI8X8HWT10.N100-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£4,403.82
(exc. VAT)
£5,284.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,403.82 |
*price indicative
- RS Stock No.:
- 682-833
- Mfr. Part No.:
- 8EI8X8HWT10.N100-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed for high-performance motion control systems. This unit integrates Advanced functionalities such as a digital multi-standard encoder Interface per axis, facilitating seamless communication with various encoder types. It operates within a mains voltage range of 200 to 480 VAC, making it highly versatile for different applications. The drive also boasts an impressive inrush current capacity while ensuring operational efficiency through integrated line filtering features. With a design specified for wall mounting, it is Ideal for space-constrained environments, delivering reliable power and performance for industrial automation tasks.
Supports slot configurations for up to one plug-in module
Equipped with overload and short-circuit protection for enhanced safety
Offers easy Terminal connections for flexible wiring options
Capable of controlling up to three motors simultaneously with precise power management
Integrates seamlessly with 24 VDC power supplies which ensuring compatibility across systems
Designed for robust environments, featuring a protective degree of IP20
Simplifies installation with minimal space requirement and efficient cooling design


