B&R 18 kW, 200V, 480 V, 3 Phase, 22A Servo Drive, Servo Controller Function
- RS Stock No.:
- 686-894
- Mfr. Part No.:
- 8EI022HWDS0.0100-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£5,374.07
(exc. VAT)
£6,448.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5,374.07 |
*price indicative
- RS Stock No.:
- 686-894
- Mfr. Part No.:
- 8EI022HWDS0.0100-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 22A | |
| Power Rating | 18kW | |
| Overall Length | 374mm | |
| Overall Width | 173mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 22A | ||
Power Rating 18kW | ||
Overall Length 374mm | ||
Overall Width 173mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered for exceptional performance in automation environments. This device supports a three-phase voltage range of 200-480 VAC while providing robust power handling capabilities up to 30.5 kVA. Designed with versatility in mind, the servo drive accommodates integral line filters and complies with international standards, making it adaptable across diverse applications. Its Advanced safety features ensure reliability and compliance, alongside support for multiple plug-in modules and extensive connectivity options, making it Ideal for high-precision motion control needs in both industrial and commercial settings.
Supports 1 slot for plug-in modules to enhance functionality
Offers CE and UL cULus certifications for compliance across regions
Features a maximum inrush current capacity of 100 A for swift operation
Equipped with DC bus connections allowing continuous power handling up to 18 kW
Designed for temperature tolerance from -25°C to 55°C which ensuring reliable performance in varying conditions
Includes flexible Terminal connections for wiring up to 16 mm², accommodating various cable types
Offers integration with SafeMOTION technology for enhanced safety functions
Allows for significant connectivity options including POWERLINK capabilities for seamless communication
Compact design with dimensions optimised for wall mounting while maintaining an IP20 protection rating
Related links
- B&R 18 kW 480 V 22A Servo Drive, Servo Controller Function
- B&R 18 kW 22A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V 22A Servo Drive, Motion Function
- B&R 18 kW 480 V 44A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V ac 22A Servo Drive, Motion Function
- B&R 14 kW 480 V 34A Servo Drive, Servo Controller Function
- B&R 10 kW 480 V 24A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function


