B&R 18 kW, 3 Phase, 22A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£5,482.04

(exc. VAT)

£6,578.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5,482.04

*price indicative

RS Stock No.:
686-875
Mfr. Part No.:
8EI022HCDS0.0000-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Servo Controller

Output Voltage

11.45V

Current Rating

22A

Power Rating

18kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

264.5mm

IP Rating

IP20

Minimum Operating Temperature

5°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UKCA

COO (Country of Origin):
AT
The B&R Servo Drive is designed for dual-axis control with Advanced SafeMOTION safety features and AS Interface compatibility. It supports high current output of 2x 22 A and operates within a wide input range of 3x 200to480 VAC. With flexible mounting options including cold plate and pass-through, it suits demanding industrial environments.

2x 22 A output for powerful dual-axis control

AS Interface support with SafeMOTION functionality

Cold plate or pass-through mounting for thermal efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy