B&R 18 kW, 3 Phase, 22A Servo Drive, Servo Controller Function
- RS Stock No.:
- 686-877
- Mfr. Part No.:
- 8EI022HCDS0.0A00-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£5,401.76
(exc. VAT)
£6,482.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5,401.76 |
*price indicative
- RS Stock No.:
- 686-877
- Mfr. Part No.:
- 8EI022HCDS0.0A00-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Current Rating | 22A | |
| Power Rating | 18kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 264.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Current Rating 22A | ||
Power Rating 18kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 264.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- AT
The B&R Servo Drive is designed for dual-axis control with Advanced SafeMOTION safety features and AS Interface compatibility. It supports high current output of 2x 22 A and operates within a wide input range of 3x 200to480 VAC. With flexible mounting options including cold plate and pass-through, it suits demanding industrial environments.
2x 22 A output for powerful dual-axis control
AS Interface support with SafeMOTION functionality
Cold plate or pass-through mounting for thermal efficiency
Related links
- B&R 18 kW 22A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V 22A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V 44A Servo Drive, Servo Controller Function
- B&R 18 kW 22A Servo Drive, Motion Function
- B&R 18 kW 3 Phase Motion Function
- B&R 18 kW 480 V 22A Servo Drive, Motion Function
- B&R 18 kW 480 V ac 22A Servo Drive, Motion Function
- B&R 2 kW 2.2A Servo Drive, Servo Controller Function


