B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-987
- Mfr. Part No.:
- 8EI8X8HWTS0.A700-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£4,559.33
(exc. VAT)
£5,471.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,559.33 |
*price indicative
- RS Stock No.:
- 682-987
- Mfr. Part No.:
- 8EI8X8HWTS0.A700-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed to enhance performance in automated systems. This device excels in providing precise motion control while accommodating various power requirements. Offering compatibility with a range of modules and flexible Terminal connections, it engineered for versatility in industrial applications. The product features an integrated line filter for seamless mains connection, ensuring compliance with stringent safety standards such as CE and UL certification. With its robust design, it operates efficiently under temperatures and environmental conditions typical in industrial settings, promising reliability and longevity.
Supports 3x200-480 VAC mains connection for diverse operational environments
Integrates a line filter complying with EN 61800-3, maintaining high electromagnetic compatibility
Features slots for plug-in modules which enhancing configurability based on specific application needs
Offers a maximum continuous power of 10 kVA which ensuring robust performance under load
Facilitates easy installation with flexible connection options for various motor types
Engineered to operate efficiently with a max output frequency of 598 Hz, promoting high responsiveness
Includes overload and short-circuit protection for enhanced device safety and reliability


