B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-985
- Mfr. Part No.:
- 8EI8X8HWTS0.0D00-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£4,196.67
(exc. VAT)
£5,036.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,196.67 |
*price indicative
- RS Stock No.:
- 682-985
- Mfr. Part No.:
- 8EI8X8HWTS0.0D00-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed to integrate seamlessly into modern automation systems. With a robust construction and Advanced SafeMOTION technology, this device enhances motion control with precision and reliability. It operates within a wide mains voltage range of 200 to 480 VAC, ensuring adaptability to different electrical environments. This product is perfect for applications requiring high performance and safety, particularly in complex automated environments where efficiency and reliability are paramount.
Operates with a mains input voltage range of 200 to 480 VAC fitting various setups
Incorporates SafeMOTION technology for enhanced safety and organisational reliability
Allows for seamless integration with digital multi-encoder interfaces for precise motion control
Designed for wall mounting optimising space in control settings
Offers overload and short-circuit protection to safeguard system integrity
Maximum continuous power output per motor connection reaches up to 4 kW for demanding applications
Features a plug-in module slot to increase flexibility and future-proof the system


