B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-981
- Mfr. Part No.:
- 8EI8X8HWTS0.0701-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£4,281.02
(exc. VAT)
£5,137.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,281.02 |
*price indicative
- RS Stock No.:
- 682-981
- Mfr. Part No.:
- 8EI8X8HWTS0.0701-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive engineered for precision motion control, excelling in 3-axis applications. It features an integrated SafeMOTION option, ensuring safety in the operation of machinery. With a versatile installation profile, this drive designed for high-performance environments, supporting mains input voltage ranges of 200 to 480 VAC. Its Advanced technology facilitates seamless integration with various plug-in modules, allowing for tailored configurations to meet specific operational needs. Whether for industrial automation or complex motion systems, this servo drive stands out as a robust and reliable solution.
Supports up to three motor connections which ensuring comprehensive control of multi-axis systems
Offers optional plug-in modules which enhancing flexibility and customisation capabilities
Includes a built-in line filter for noise reduction and improved electromagnetic compatibility
Features a Compact design, optimised for wall mounting in space-constrained environments
Certified to CE and UL standards which ensuring compliance with global safety regulations
Enables efficient heat dissipation, contributing to extended system longevity
Maximises performance with programmable safety functions which enhancing operational integrity


