B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£4,206.11

(exc. VAT)

£5,047.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,206.11

*price indicative

RS Stock No.:
682-975
Mfr. Part No.:
8EI8X8HWTS0.0300-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Current Rating

8.8A

Overall Length

374mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EAC

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R Servo drive designed for precise control in servo applications. This robust device operates on a three-phase input voltage range of 200 to 480 VAC and offers exceptional functionality through its integrated SafeMOTION technology. Ideal for demanding motion control scenarios, it ensures reliability and precision across various applications, making it a trusted component for automation solutions. With a powerful output and support for multiple motor connections, it engineered to enhance operational efficiency while maintaining safety standards.

Supports three-phase mains connection which enhancing flexibility in installation

Incorporates integrated line filter options per EN 61800-3 for improved functionality

Robust design with shielding component sets to withstand operational challenges

Provides a Compact form factor with dimensions of 66 mm width and 374 mm height for easy integration

Equipped with essential certifications for CE, UL, and EAC compliance which ensuring product reliability

Offers comprehensive diagnostic features via LED indicators for immediate status feedback

Configurability for various encoder types enhances compatibility with diverse systems

Advanced safety features, including overload and short-circuit protection to safeguard your investment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy