B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-977
- Mfr. Part No.:
- 8EI8X8HWTS0.0400-1
- Brand:
- B&R
Subtotal (1 unit)*
£4,238.84
(exc. VAT)
£5,086.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,238.84 |
*price indicative
- RS Stock No.:
- 682-977
- Mfr. Part No.:
- 8EI8X8HWTS0.0400-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for seamless integration in multi-axis motion control applications. Engineered to support a robust power output, this module is perfect for handling multiple motor connections, ensuring superior performance and efficiency in demanding industrial environments. With its Compact design and extensive technical certifications, it meets stringent compliance standards. Ideal for automating complex tasks, this drive allows for precise control, maximising production capabilities while maintaining operational safety and reliability.
Supports up to three motor connections, each with a continuous power of up to 4 kW
Integrated line filter enhances operational safety by reducing electrical disturbances
Compact dimensions facilitate easy installation in limited spaces without compromising on cooling requirements
Advanced overload protection safeguards against potential system failures which ensuring longevity
Flexible configuration allows for tailored solutions to meet specific application needs
Equipped with precise encoder interfaces for optimal feedback and enhanced system accuracy


