B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-973
- Mfr. Part No.:
- 8EI8X8HWD10.L100-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,649.64
(exc. VAT)
£4,379.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,649.64 |
*price indicative
- RS Stock No.:
- 682-973
- Mfr. Part No.:
- 8EI8X8HWD10.L100-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 2-axis ACOPOS P3 servo drive engineered for precision and versatility in various industrial applications. Built to seamlessly integrate with a wide range of control systems, this robust drive supports multiple configurations including TN-S and TN-C-S networks. With its Ability to manage two axes simultaneously and deliver exceptional power efficiency, it significantly enhances operational performance while maintaining stringent safety standards. Not only does it provide comprehensive motor control with high degrees of reliAbility, but its Compact design ensures minimal installation space is required, making it an Ideal solution for modern automation requirements.
Supports dual-axis operation for enhanced control and flexibility
Compatible with both TN-S and TN-C-S network configurations
Operates effectively on a mains input of 3x 200 VAC to 480 VAC ±10%
Maximises power efficiency with up to 10 kVA load capacity
Features a built-in line filter for improved electromagnetic compatibility
Provides extensive connectivity options for easy integration with existing systems
Durable design rated for operation between -25°C to 55°C, Ideal for varied industrial environments
Simple installation with minimal space requirements, allowing for efficient use of your setup
Utilises Advanced thermal management to prevent overheating and ensure longevity


