B&R 1.25 kVA, 110V ac, 230 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-946
- Mfr. Part No.:
- 8EI2X2MWS10.0601-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£1,763.35
(exc. VAT)
£2,116.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,763.35 |
*price indicative
- RS Stock No.:
- 682-946
- Mfr. Part No.:
- 8EI2X2MWS10.0601-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 2.2A | |
| Power Rating | 1.25kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 2.2A | ||
Power Rating 1.25kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed to enhance the performance of automation systems. This innovative device supports both digital and analogue communication, effortlessly handling complex motion control tasks. With an input voltage range of 110 to 230 VAC, it is optimised for various industrial settings, ensuring reliable power conversion and operational efficiency. The integration of multiple encoder interfaces allows for enhanced connectivity and adaptability to varying application demands, making it a superior choice for modern machinery and automation solutions.
Supports 1 digital multi-standard encoder Interface per axis
Allows connection of flexible and fine-stranded wires within a cross-section of 0.25 to 4 mm²
Max. output frequency of 598 Hz for precise control
Features overload protection and short circuit protection for reliable operation
Operates across a temperature range of -25°C to 55°C to accommodate diverse environments
Flexible configuration options for motor connections and power supply
Designed for easy integration with existing systems due to standard connectors
Provides clear status indicators for seamless monitoring of operational health
Related links
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 5 kVA 230 V ac Motion Function
- Crimp Tool Positioners, Turrets & Locators
- 3hp Air Compressors
- Clear Polyolefin Heat Shrink Tubing
- Black P-clips


