B&R 8.5 kW, 200V, 480 V, 3 Phase, 17A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-924
- Mfr. Part No.:
- 8EI017HWSS0.0701-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,008.01
(exc. VAT)
£3,609.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,008.01 |
*price indicative
- RS Stock No.:
- 682-924
- Mfr. Part No.:
- 8EI017HWSS0.0701-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 17A | |
| Power Rating | 8.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Supply Voltage 200V, 480V | ||
Current Rating 17A | ||
Power Rating 8.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered to deliver high-performance motion control in demanding industrial environments. Optimised for wall mounting, this device accommodates a wide range of applications, supporting three-phase input voltages from 200 to 480 VAC with a maximum installed load of 18 kVA. The drive features an integrated line filter to ensure compliance with CE standards, and its Compact 66 mm width and lightweight design of just 4 kg facilitate easy installation in space-constrained settings. Built for robust operation, it includes a safety function with SIL 2 / PL d / Cat. 3 compliance.
Supports plug-in modules with a single slot for expanded capabilities
Offers a high inrush current of up to 50 A for enhanced performance during start-up
Equipped with flexible Terminal connections accepting wire sizes from 0.25 to 4 mm²
Composed of materials ensuring IP20 protection, suitable for non-conductive environments
Maintains functionality with ambient temperatures ranging from -25°C to 55°C
Designed for efficient braking with options for internal and external resistors
Features a Compact design that allows for versatile positioning in installations
Related links
- B&R 8.5 kW 480 V 17A Servo Drive, Servo Controller Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- B&R 14 kW 480 V 34A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 4 kW 480 V 4.5A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V 22A Servo Drive, Servo Controller Function


