B&R 8.5 kW, 480V, 3 Phase, 17A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£2,911.93

(exc. VAT)

£3,494.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,911.93

*price indicative

RS Stock No.:
681-538
Mfr. Part No.:
8EI017HCS10.0200-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

480V

Current Rating

17A

Power Rating

8.5kW

Overall Length

264mm

Overall Width

66mm

Overall Depth

264.5mm

IP Rating

IP20

Minimum Operating Temperature

5°C

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive is designed for high-performance motion control, featuring 1 digital multi-standard encoder Interface per Axis. It operates on 3x 200-480 VAC, 17 A, and supports 1 Axis with AS configuration. The drive can be mounted on a cold plate or using pass-through mounting, providing flexibility in system integration. It is CE, UKCA, and UL cULus E225616 certified, ensuring compliance with European, UK, and North American safety standards, and is Ideal for reliable power conversion in industrial applications.

Supports digital multi-standard encoder Interface for precise control

Flexible mounting options including cold plate and pass-through

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy