B&R 8.5 kW, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-819
- Mfr. Part No.:
- 8EI017HWS10.0D00-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,846.96
(exc. VAT)
£3,416.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,846.96 |
*price indicative
- RS Stock No.:
- 681-819
- Mfr. Part No.:
- 8EI017HWS10.0D00-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 17A | |
| Power Rating | 8.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 17A | ||
Power Rating 8.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered for high-efficiency motion control applications, featuring a seamless integration of Advanced technology into your automation systems. This modular drive supports a power range of up to 18 kVA, accommodating 3-phase power configurations from 200 to 480 VAC. Its Compact design, measuring only 66 mm in width, allows for wall mounting, making it a versatile option for various industrial environments. With robust connectivity options, including multiple plug-in modules and extensive compatibility with various motors, the drive ensures optimal performance while simplifying setup and maintenance.
Maximises performance with continuous motor connection power of 8.5 kW which ensuring effective energy use
Integrates CE and UL certifications for reliable operation in industrial settings which ensuring safety and compliance
Offers flexible wiring options, with Terminal connections for fine-stranded wires ranging from 0.25 to 4 mm², promoting easy installation
Incorporates a digital multi-encoder Interface which enhancing compatibility with a wide variety of encoders for adaptable solutions
Features dual enable inputs to enhance operational safety by allowing for independent activation controls
Provides essential overload and short circuit protection, boosting system reliability and longevity
Designed with an IP20 degree of protection, suitable for applications requiring reduced environmental exposure
Offers extensive diagnostics and troubleshooting via LED indicators, providing real-time operational feedback


