B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function

Subtotal (1 unit)*

£4,258.05

(exc. VAT)

£5,109.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,258.05

*price indicative

RS Stock No.:
682-842
Mfr. Part No.:
8EI8X8HWT10.P700-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

8.8A

Power Rating

10kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R servo drive designed for three-axis motion control, integrating Advanced technologies to enhance performance and reliability in automation systems. This robust drive operates within a mains input voltage range of 200 to 480 VAC and features multiple connectivity options, including comprehensive encoder interfaces. Its Compact design allows for wall mounting, making it Ideal for diverse industrial applications that demand precision and efficiency while optimising space utilisation. The drive's built-in power dissipation and continuous power features ensure smooth operation, giving users confidence in their automation solutions.

Supports 3-axis configurations with up to 10 kVA installed load

Compatible with various encoder interfaces, enabling diverse sensor integrations

Built-in overload protection and diagnostic features enhance operational safety

Utilises a maximum output frequency of 598 Hz for Rapid response and control

Certified under CE and EAC which ensuring compliance with international safety standards

Flexible Terminal connections accommodate a range of wire sizes for versatile installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy