B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-600
- Mfr. Part No.:
- 8EI8X8HWD10.P700-1
- Brand:
- B&R
Subtotal (1 unit)*
£3,503.89
(exc. VAT)
£4,204.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,503.89 |
*price indicative
- RS Stock No.:
- 682-600
- Mfr. Part No.:
- 8EI8X8HWD10.P700-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 2-axis module designed to support ACOPOS P3 servo drives with Advanced capabilities, including digital multi-standard encoder interfaces and multiple power conversion options. Engineered for seamless integration into various automation environments, it delivers exceptional efficiency and reliability, optimising operational performance while providing extensive configurability to meet specific requirements. Its user-friendly design and flexible mounting options make it an Ideal choice for both new installations and upgrades to existing systems.
Supports 2-axis configurations for versatile motion control applications
Features an integrated digital multi-encoder Interface for enhanced feedback
Designed for wall mounting, facilitating space-efficient installations
Allows up to 10 kVA of installed load which ensuring ample power for demanding applications
Equipped with flexible Terminal connection options for easy wiring
Complies with CE, UL, and CSA certifications which ensuring safety and reliability
Includes optional accessories like display modules and front covers for customised solutions
Can accommodate different mains input voltages which enhancing compatibility in various environments
Maximises energy efficiency with state-of-the-art power conversion technologies
Supports extended cable lengths for flexible installation layouts


