B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£4,183.14

(exc. VAT)

£5,019.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,183.14

*price indicative

RS Stock No.:
682-839
Mfr. Part No.:
8EI8X8HWT10.P300-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

8.8A

Power Rating

10kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed to optimise control in demanding automation tasks. With its robust capability to manage three axes simultaneously, this drive excels in applications requiring precision motion control. Its multi-standard encoder interfaces facilitate seamless integration with various motor types, while the comprehensive Terminal connection options ensure versatile setup possibilities. User-friendly features like LED status indicators enhance operational awareness, making it suitable for both simple and complex systems. This servo drive is an essential component for modern automation solutions.

Supports three-axis configuration for complex motion control

Offers digital multi-encoder interfaces for flexible motor compatibility

Compact design enables wall mounting, saving valuable space

Integrated line filter enhances performance compliance with EN 61800-3 standards

Wide mains input voltage range of 200-480 VAC allows for diverse operational environments

LED indicators provide real-time operational feedback for ease of monitoring

Robust certifications such as CE and UL ensure high reliability and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy