B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£4,424.81

(exc. VAT)

£5,309.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,424.81

*price indicative

RS Stock No.:
682-834
Mfr. Part No.:
8EI8X8HWT10.N200-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

8.8A

Power Rating

10kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for precise control in high-performance applications. With capabilities for three-axis operation, this drive supports a voltage range of 200 to 480 VAC and integrates seamlessly with various plug-in modules. It offers robust connectivity options, including digital multi-encoder interfaces, ensuring versatility in motion control. The device is optimised for demanding environments and maintains high efficiency, making it suitable for a wide array of industrial applications. With its exceptional power capabilities and user-friendly features, this servo drive enhances productivity and reliability across manufacturing processes.

Supports three-axis operation, enabling coordinated motion control

Handles a broad input voltage range from 200 to 480 VAC, accommodating diverse power requirements

Includes integrated digital multi-encoder interfaces for flexible connectivity with various encoder types

Offers a maximum output frequency of 598 Hz which ensuring high-speed performance

Equipped with overload and short circuit protection for enhanced operational safety

Displays real-time status through user-friendly LED indicators, facilitating easy monitoring and troubleshooting

Designed for wall mounting, optimising space in control cabinets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy