B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£4,158.23

(exc. VAT)

£4,989.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,158.23

*price indicative

RS Stock No.:
682-828
Mfr. Part No.:
8EI8X8HWT10.M300-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

8.8A

Power Rating

10kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R 3-axis servo drive designed to enhance precision and efficiency in motion control applications. This drive integrates seamlessly with various automation systems, providing robust performance across a range of operational demands. With support for digital multi-encoder interfaces and excellent power management capabilities, it ensures reliable functionality in challenging industrial environments. Its Advanced features allow for streamlined integration and optimal performance, making it an essential component in modern machine designs.

Supports operation with three independent motor connections for versatile configuration

Allows for maximum continuous power of 4 kW, catering to diverse application needs

Equipped with an integrated line filter for enhanced compliance with electromagnetic standards

Enables easy connection of plug-in modules for increased functionality and customisation

Designed for wall mounting, optimising space in control cabinets

Provides comprehensive diagnostics through LED status indicators for quick assessment of operational states

Includes a 24 VDC power supply input with integrated current management functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy