B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£3,189.10

(exc. VAT)

£3,826.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,189.10

*price indicative

RS Stock No.:
682-820
Mfr. Part No.:
8EI8X8HWD10.0600-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200, 480V ac

Current Rating

8.8A

Power Rating

10kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R servo drive offers Advanced functionality for managing 2-axis control in various motion applications. Designed for reliability, it incorporates a digital multi-standard encoder Interface for accurate positioning and supports a maximum load of up to 10 kVA. Its robust architecture ensures optimal performance across a range of environments, while the integration of a line filter enhances system safety and compliance. The Compact design allows for wall mounting, making it suitable for space-constrained installations. With features designed to optimise operational efficiency, this servo drive is a pivotal component for modern automation solutions.

Supports 3-phase mains input voltage from 200 to 480 VAC which ensuring compatibility with diverse electrical systems

Incorporates CE and UL certifications, providing peace of mind in safety and compliance

Offers the flexibility of configuring different encoder types through its digital multi-encoder interface

Allows for flexibility in motor connections with operational capabilities of up to two motors

The integrated line filter ensures compliance with EMC requirements, promoting system stability

Operationally efficient with a Peak power output of 10 kW, Ideal for demanding industrial environments

Supports a wide range of operating temperature and humidity conditions which ensuring reliability in various settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy