B&R 10 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-813
- Mfr. Part No.:
- 8EI4X5HWT10.0A00-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,182.10
(exc. VAT)
£3,818.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,182.10 |
*price indicative
- RS Stock No.:
- 682-813
- Mfr. Part No.:
- 8EI4X5HWT10.0A00-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for high-performance motion control applications. This Compact and powerful device supports up to three axes, providing flexible integration with various plug-in modules, making it Ideal for Advanced automation systems. Its robust design features an extensive range of certifications, ensuring compliance with international safety standards. The drive delivers precise control across a broad range of voltage inputs, making it a versatile choice for diverse industrial environments. With integrated protection measures and Advanced diagnostics, it enhances system reliability and simplifies maintenance.
Supports up to three axes for versatile motion control applications
Compatible with various optional plug-in modules to enhance functionality
Features CE and UL certifications which ensuring adherence to international safety standards
Mains connection supports a voltage range of 3x 200-480 VAC, allowing flexibility in system design
Incorporates an integrated line filter, reducing electrical noise and improving performance
Offers comprehensive overload and short-circuit protection to safeguard against system failures
Includes diagnostic features for improved troubleshooting and operational transparency
Compact design facilitates easy installation in space-constrained environments


