B&R 2 kW, 480V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-798
- Mfr. Part No.:
- 8EI2X2HWD10.0400-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,490.64
(exc. VAT)
£2,988.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,490.64 |
*price indicative
- RS Stock No.:
- 682-798
- Mfr. Part No.:
- 8EI2X2HWD10.0400-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 480V ac | |
| Current Rating | 2.2A | |
| Power Rating | 2kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 480V ac | ||
Current Rating 2.2A | ||
Power Rating 2kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- AT
The B&R Servo drive designed for flexibility and high performance in industrial applications. It features Advanced power conversion capabilities, supporting a three-phase input voltage range from 200 to 480 VAC, making it adaptable to various operational environments. Its robust design allows for the integration of multiple plug-in modules, enhancing customisation options to meet specific process demands. With a maximum inrush current of 45 A and a continuous power output of up to 5 kVA, this drive delivers reliable and efficient functionality, ensuring optimal control for complex motion systems.
Supports 3-phase input voltage from 200 to 480 VAC which ensuring versatility in power connections
Offers a maximum continuous power rating of 5 kVA for demanding industrial tasks
Designed with slots for plug-in modules, enabling tailored solutions for varying applications
Equipped with overload protection to safeguard operations against thermal and electrical faults
Inrush current capability of up to 45 A aids in managing initial power demands efficiently
Employs Advanced braking features, including options for internal and external resistors, for enhanced safety and functionality
Facilitates easy integration with digital multi-encoder interfaces for precise motion control
Constructed to comply with CE and UL standards which ensuring reliable operation in global markets


