B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£3,267.93

(exc. VAT)

£3,921.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,267.93

*price indicative

RS Stock No.:
682-722
Mfr. Part No.:
8EI8X8HWDS0.0B00-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Current Rating

8.8A

Overall Length

374mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EAC

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for optimal performance in demanding automation applications. With its Ability to handle 3-phase voltages ranging from 200 to 480 VAC, this servo drive supports various configurations, ensuring seamless integration into existing systems. The device is equipped with SafeMOTION technology, enabling high-performance motion control while maintaining safety protocols, making it Ideal for multi-axis applications. Its robust design facilitates easy installation and maintenance, while the comprehensive technical data enhances operational understanding for engineers and users alike.

Supports network configurations TN-S and TN-C-S with a grounded neutral

Offers an extensive input voltage range of 3x 200 VAC to 480 VAC ±10%

Features integrated line filtration compliant with EN 61800-3, category C3

Maximises operational efficiency with a continuous power output of up to 10 kW

Provides dual motor connections with a continuous power rating of 4 kW per connection

Includes protection mechanisms for overload, short-circuit, and ground faults

Integrates user-friendly status indicators for effective monitoring

Designed for varying installation elevations, permissible up to 4000 m

Boasts a wide operating temperature range with a minimum of -25°C and a maximum of 55°C

Offers flexibility with encoder interfaces and safe current monitoring capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy